+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM8TW-2403SH30Z

Converter: DC/DC; 8W; Uin: 13÷70VDC; Uout: 3.3VDC; Iout: 2A; DIP24

Manufacturer: AIMTEC

Manufacturer part number:
AM8TW-2403SH30Z
TME Symbol:
AM8TW-2403SH30Z

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
8W
Input voltage
13...70V DC
Output voltage
3.3V DC
Output current
2A
Case
DIP24
Manufacturer series
AM8TW-Z
Body dimensions
31.8x20.3x10.2mm
Efficiency
83%
Operating temperature
-40...85°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM8TW-2403SH30Z
0 in TME stock
Net price for quantities from 1 pcs - 30.27 USDGross price for quantities from 1 pcs - 30.27 USD
Net price for quantities from 5 pcs - 29.16 USDGross price for quantities from 5 pcs - 29.16 USD
Net price for quantities from 25 pcs - 28.49 USDGross price for quantities from 25 pcs - 28.49 USD
Net price for quantities from 100 pcs - 28.05 USDGross price for quantities from 100 pcs - 28.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.