+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM8TW-2405DZ

Converter: DC/DC; 8W; Uin: 9÷36VDC; Uout: 5VDC; Uout2: -5VDC; DIP24

Manufacturer: AIMTEC

Manufacturer part number:
AM8TW-2405DZ
TME Symbol:
AM8TW-2405DZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
8W
Input voltage
9...36V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
0.8A
Output current 2
0.8A
Case
DIP24
Mounting
THT
Manufacturer series
AM8TW-Z
Body dimensions
31.8x20.3x10.2mm
Efficiency
86%
Operating temperature
-40...85°C
Insulation voltage
1.6kV DC
Number of outputs
2
Gross weight18 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM8TW-2405DZ
0 in TME stock
Net price for quantities from 1 pcs - 31.45 USDGross price for quantities from 1 pcs - 31.45 USD
Net price for quantities from 5 pcs - 29.55 USDGross price for quantities from 5 pcs - 29.55 USD
Net price for quantities from 10 pcs - 27.64 USDGross price for quantities from 10 pcs - 27.64 USD
Net price for quantities from 20 pcs - 25.74 USDGross price for quantities from 20 pcs - 25.74 USD
No. of pieces (Multiplicity: 1)