+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM8TW-4803SZ

Converter: DC/DC; 6.6W; Uin: 18÷75VDC; Uout: 3.3VDC; Iout: 2A; DIP24

Manufacturer: AIMTEC

Manufacturer part number:
AM8TW-4803SZ
TME Symbol:
AM8TW-4803SZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
6.6W
Input voltage
18...75V DC
Output voltage
3.3V DC
Output current
2A
Case
DIP24
Manufacturer series
AM8TW-Z
Body dimensions
31.8x20.3x10.2mm
Efficiency
82%
Operating temperature
-40...85°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
1
Dimensions
Gross weight17.527 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM8TW-4803SZ
0 in TME stock
Net price for quantities from 10 pcs - 25.46 USDGross price for quantities from 10 pcs - 25.46 USD
No. of pieces (Multiplicity: 10)