+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM9G-4812DZ

Converter: DC/DC; 9W; Uin: 36÷75VDC; Uout: 12VDC; Uout2: -12VDC; SIP8

Manufacturer: AIMTEC

Manufacturer part number:
AM9G-4812DZ
TME Symbol:
AM9G-4812DZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
9W
Input voltage
36...75V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.375A
Output current 2
375mA
Case
SIP8
Mounting
THT
Body dimensions
21.8x9.6x11.2mm
Efficiency
87%
Operating temperature
-40...85°C
Insulation voltage
1.6kV DC
Number of outputs
2
Gross weight7.3 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM9G-4812DZ
0 in TME stock
Net price for quantities from 20 pcs - 24.57 USDGross price for quantities from 20 pcs - 24.57 USD
No. of pieces (Multiplicity: 20)