+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM9GH-2412SZ

Converter: DC/DC; 9W; Uin: 9÷36VDC; Uout: 12VDC; Iout: 750mA; SIP8

Manufacturer: AIMTEC

Manufacturer part number:
AM9GH-2412SZ
TME Symbol:
AM9GH-2412SZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
9W
Input voltage
9...36V DC
Output voltage
12V DC
Output current
0.75A
Case
SIP8
Body dimensions
21.9x9.6x11.2mm
Efficiency
88%
Operating temperature
-40...85°C
Insulation voltage
1.6kV
Number of outputs
1
Gross weight7.3 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM9GH-2412SZ
0 in TME stock
Net price for quantities from 20 pcs - 25.85 USDGross price for quantities from 20 pcs - 25.85 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.