+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SAMA7D65D4GT-V/4UB-SL3

IC: ARM microprocessor

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
SAMA7D65D4GT-V/4UB-SL3
TME Symbol:
AMA7D65D4GTV4UBSL3

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
ARM microprocessor
Kind of package
reel, tape
Manufacturer standard package
1000pcs.
Gross weight0.33 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip Microprocessors MICROCHIP TECHNOLOGY,
*
SAMA7D65D4GT-V/4UB-SL3
0 in TME stock
Net price for quantities from 1000 pcs - 16.42 USDGross price for quantities from 1000 pcs - 16.42 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.