+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AMAX-4817-AE

Automation module: isolated analog input; -20÷60°C; 10÷30VDC


Manufacturer: ADVANTECH

Manufacturer part number:
AMAX-4817-AE
TME Symbol:
AMAX-4817-AE

Specification

Manufacturer
ADVANTECH
Type of automation module
isolated analog input
Operating temperature
-20...60°C
Communictions protocol
EtherCAT
Connection
3pin 3,81mm, 10pin 3,81mm, RJ45
Additional functions
LED status indicator
Dimensions
120x120x40mm
Number of analog inputs
8
Supply voltage
  • 10...30V DC
Gross weight200 g
Certificates
See other products in this category: I/O Systems and Modules ADVANTECH,
*
AMAX-4817-AE
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 517.00 USDGross price for quantities from 1 pcs - 517.00 USD