+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AMAX-5024-A

Automation module: analog output; -25÷60°C; 24VDC; Analog.out: 4


Manufacturer: ADVANTECH

Manufacturer part number:
AMAX-5024-A
TME Symbol:
AMAX-5024-A

Specification

Manufacturer
ADVANTECH
Type of automation module
analog output
Operating temperature
-25...60°C
Mounting
for DIN rail mounting
Kind of output 1
0...5V, 0...10V, 0...20mA, 4...20mA, ±5V, ±10V
Number of analog outputs
4
Supply voltage
  • 24V DC
Gross weight200 g
Certificates
See other products in this category: I/O Systems and Modules ADVANTECH,
*
AMAX-5024-A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 215.96 USDGross price for quantities from 1 pcs - 215.96 USD
Net price for quantities from 5 pcs - 201.06 USDGross price for quantities from 5 pcs - 201.06 USD