+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AMAX-5056SO-A

Automation module: digital output; -25÷60°C; 24VDC; Digit.out: 8


Manufacturer: ADVANTECH

Manufacturer part number:
AMAX-5056SO-A
TME Symbol:
AMAX-5056SO-A

Specification

Manufacturer
ADVANTECH
Type of automation module
digital output
Operating temperature
-25...60°C
Mounting
for DIN rail mounting
Number of digital outputs
8
Supply voltage
  • 24V DC
Gross weight200 g
Certificates
See other products in this category: I/O Systems and Modules ADVANTECH,
*
AMAX-5056SO-A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 98.17 USDGross price for quantities from 1 pcs - 98.17 USD