+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AMC1100DUBR

IC: operational amplifier; 100kHz; Ch: 1; Uoper: 2.7÷5.5V; SOP8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
AMC1100DUBR
TME Symbol:
AMC1100DUBR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
100kHz
Number of channels
1
Operating voltage
2.7...5.5V
Mounting
SMT
Case
SOP8
Operating temperature
-40...105°C
Input offset voltage
0.2mV
Integrated circuit features
  • differential
  • differential amplifier
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
AMC1100DUBR
0 in TME stock
Net price for quantities from 1 pcs - 4.51 USDGross price for quantities from 1 pcs - 4.51 USD
Net price for quantities from 10 pcs - 3.67 USDGross price for quantities from 10 pcs - 3.67 USD
Net price for quantities from 25 pcs - 3.52 USDGross price for quantities from 25 pcs - 3.52 USD
Net price for quantities from 100 pcs - 3.33 USDGross price for quantities from 100 pcs - 3.33 USD
No. of pieces (Multiplicity: 1)