+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AMC1302QDWVRQ1

IC: amplifier; 280kHz; 3÷5.5VDC; SO8-W; automotive industry


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
AMC1302QDWVRQ1
TME Symbol:
AMC1302QDWVRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
amplifier
Bandwidth
280kHz
Mounting
SMT
Voltage supply range
3...5.5V DC
Case
SO8-W
Operating temperature
-40...125°C
Integrated circuit features
galvanically isolated
Application
automotive industry
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
AMC1302QDWVRQ1
0 in TME stock
Net price for quantities from 1000 pcs - 2.98 USDGross price for quantities from 1000 pcs - 2.98 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.