+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AMC1306M05DWVR

IC: A/D converter; Ch: 1; 16bit; 21Msps; 4.5÷5.5V; SOIC8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
AMC1306M05DWVR
TME Symbol:
AMC1306M05DWVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
16bit
Sampling speed
21Msps
Operating voltage
4.5...5.5V
Case
SOIC8
Mounting
SMD
Operating temperature
-40...125°C
Kind of input
differential
Max INL
±4LSB
Max DNL
±0.99LSB
Integrated circuit features
delta-sigma
Frequency
21MHz
Interface
  • CMOS
  • serial
Gross weight0.098 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
AMC1306M05DWVR
0 in TME stock
Net price for quantities from 1000 pcs - 3.43 USDGross price for quantities from 1000 pcs - 3.43 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.