+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AMC1311DWV

IC: amplifier; 220Hz; 4.5÷5.5VDC; SO8-W

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
AMC1311DWV
TME Symbol:
AMC1311DWV

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
amplifier
Bandwidth
220Hz
Mounting
SMT
Voltage supply range
4.5...5.5V DC
Case
SO8-W
Operating temperature
-40...125°C
Integrated circuit features
galvanically isolated
Gross weight0.088 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
AMC1311DWV
0 in TME stock
Net price for quantities from 64 pcs - 5.92 USDGross price for quantities from 64 pcs - 5.92 USD
No. of pieces (Multiplicity: 64)