+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AMDG-241504A50JZ

Converter: DC/DC; 2.28W; Uin: 21.6÷26.4VDC; Uout: 15VDC; Iout: 120mA

Manufacturer: AIMTEC

Manufacturer part number:
AMDG-241504A50JZ
TME Symbol:
AMDG-241504A50JZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
2.28W
Input voltage
21.6...26.4V DC
Output voltage
15V DC
Output voltage 2
-4V DC
Output current
0.12A
Output current 2
120mA
Case
SIP7
Manufacturer series
AMDG-JZ
Body dimensions
9.8x19.5x12.5mm
Efficiency
82%
Operating temperature
-40...105°C
Switching frequency
200kHz
Insulation voltage
5kV
Number of outputs
2
Dimensions
Gross weight4.14 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AMDG-241504A50JZ
5 in TME stock
Net price for quantities from 1 pcs - 5.08 USDGross price for quantities from 1 pcs - 5.08 USD
Net price for quantities from 5 pcs - 4.92 USDGross price for quantities from 5 pcs - 4.92 USD
Net price for quantities from 25 pcs - 4.82 USDGross price for quantities from 25 pcs - 4.82 USD
Net price for quantities from 100 pcs - 4.75 USDGross price for quantities from 100 pcs - 4.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 25 pcs