+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AME1-12SNJZ

Converter: AC/DC; 1W; Uin: 165÷264VAC,233÷370VDC; Uout: 12VDC; 69%


Manufacturer: AIMTEC

Manufacturer part number:
AME1-12SNJZ
TME Symbol:
AME1-12SNJZ

Specification

Manufacturer
AIMTEC
Type of converter
AC/DC
Power
1W
Input voltage
165...264V AC, 233...370V DC
Output voltage
12V DC
Output current
83mA
Efficiency
69%
Manufacturer series
AME
Body dimensions
37x24.5x18mm
Mounting
PCB
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-40...70°C
Power consumption without load
<0.3W
Dimensions
Gross weight26.94 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PCB AC/DC converters AIMTEC,
See other products from this series.:
*
AME1-12SNJZ
4 in TME stock
Net price for quantities from 1 pcs - 16.44 USDGross price for quantities from 1 pcs - 16.44 USD
Net price for quantities from 5 pcs - 15.93 USDGross price for quantities from 5 pcs - 15.93 USD
Net price for quantities from 25 pcs - 15.65 USDGross price for quantities from 25 pcs - 15.65 USD
Net price for quantities from 100 pcs - 15.29 USDGross price for quantities from 100 pcs - 15.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts