+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AME15-15SMAZ-E

Converter: AC/DC; 15W; Uin: 90÷264VAC,130÷370VDC; Uout: 15VDC; 79%

Manufacturer: AIMTEC

Manufacturer part number:
AME15-15SMAZ-E
TME Symbol:
AME15-15SMAZ-E

Specification

Manufacturer
AIMTEC
Type of converter
AC/DC
Power
15W
Input voltage
90...264V AC, 130...370V DC
Output voltage
15V DC
Output current
1A
Efficiency
79%
Manufacturer series
AME
Body dimensions
65x46.5x21mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
4kV
Operating temperature
-25...85°C
Power consumption without load
<0.1W
Gross weight100 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters AIMTEC,
See other products from this series.:
*
AME15-15SMAZ-E
0 in TME stock
Net price for quantities from 1 pcs - 30.48 USDGross price for quantities from 1 pcs - 30.48 USD
Net price for quantities from 5 pcs - 29.07 USDGross price for quantities from 5 pcs - 29.07 USD
Net price for quantities from 15 pcs - 28.07 USDGross price for quantities from 15 pcs - 28.07 USD
Net price for quantities from 100 pcs - 25.66 USDGross price for quantities from 100 pcs - 25.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product