+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AME15-3.3SVZ

Converter: AC/DC; 9.9W; Uin: 85÷264VAC,100÷370VDC; Uout: 3.3VDC


Manufacturer: AIMTEC

Manufacturer part number:
AME15-3.3SVZ
TME Symbol:
AME15-3.3SVZ

Specification

Manufacturer
AIMTEC
Type of converter
AC/DC
Power
9.9W
Input voltage
85...264V AC, 100...370V DC
Output voltage
3.3V DC
Output current
3A
Efficiency
73%
Manufacturer series
AME
Body dimensions
62x45x22.5mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
4kV
Operating temperature
-40...85°C
Dimensions
Gross weight89.39 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters AIMTEC,
See other products from this series.:
*
AME15-3.3SVZ
5 in TME stock
Net price for quantities from 1 pcs - 10.04 USDGross price for quantities from 1 pcs - 10.04 USD
Net price for quantities from 5 pcs - 9.71 USDGross price for quantities from 5 pcs - 9.71 USD
Net price for quantities from 25 pcs - 9.50 USDGross price for quantities from 25 pcs - 9.50 USD
Net price for quantities from 100 pcs - 9.33 USDGross price for quantities from 100 pcs - 9.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts