+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AME15-524TCJZ

Converter: AC/DC; 15W; Uin: 85÷264VAC,120÷370VDC; Uout: 5VDC; 78%


Manufacturer: AIMTEC

Manufacturer part number:
AME15-524TCJZ
TME Symbol:
AME15-524TCJZ

Specification

Manufacturer
AIMTEC
Type of converter
AC/DC
Power
15W
Input voltage
85...264V AC, 120...370V DC
Output voltage
5V DC
Output voltage 2
24V DC
Output voltage 3
-24V DC
Output current
2A
Output current 2
0.1A
Output current 3
0.1A
Efficiency
78%
Manufacturer series
AME
Body dimensions
62x45x22.5mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-25...70°C
Dimensions
Gross weight85 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PCB AC/DC converters AIMTEC,
See other products from this series.:
*
AME15-524TCJZ
0 in TME stock
Net price for quantities from 1 pcs - 26.34 USDGross price for quantities from 1 pcs - 26.34 USD
Net price for quantities from 5 pcs - 25.63 USDGross price for quantities from 5 pcs - 25.63 USD
Net price for quantities from 20 pcs - 25.10 USDGross price for quantities from 20 pcs - 25.10 USD
Net price for quantities from 100 pcs - 24.56 USDGross price for quantities from 100 pcs - 24.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product