+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AME20-12SBJZ

Converter: AC/DC; 12W; Uin: 90÷528VAC,100÷745VDC; Uout: 12VDC; 82%


Manufacturer: AIMTEC

Manufacturer part number:
AME20-12SBJZ
TME Symbol:
AME20-12SBJZ

Specification

Manufacturer
AIMTEC
Type of converter
AC/DC
Power
12W
Input voltage
90...528V AC, 100...745V DC
Output voltage
12V DC
Output current
2.23A
Efficiency
82%
Manufacturer series
AME
Body dimensions
70x28x30mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
4kV
Operating temperature
-40...70°C
Dimensions
Gross weight147.84 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters AIMTEC,
See other products from this series.:
*
AME20-12SBJZ
8 in TME stock
Net price for quantities from 1 pcs - 27.51 USDGross price for quantities from 1 pcs - 27.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTray = 20 pcsCardboard = 40 pcs