+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AME20-5SBJZ

Converter: AC/DC; 18W; Uin: 90÷528VAC,100÷745VDC; Uout: 5VDC; 78%

Manufacturer: AIMTEC

Manufacturer part number:
AME20-5SBJZ
TME Symbol:
AME20-5SBJZ

Specification

Manufacturer
AIMTEC
Type of converter
AC/DC
Power
18W
Input voltage
90...528V AC, 100...745V DC
Output voltage
5V DC
Output current
3.6A
Efficiency
78%
Manufacturer series
AME
Body dimensions
70x28x30mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
4kV
Operating temperature
-40...70°C
Dimensions
Gross weight143.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters AIMTEC,
See other products from this series.:
*
AME20-5SBJZ
33 in TME stock
Net price for quantities from 1 pcs - 26.80 USDGross price for quantities from 1 pcs - 26.80 USD
Net price for quantities from 5 pcs - 25.84 USDGross price for quantities from 5 pcs - 25.84 USD
Net price for quantities from 25 pcs - 24.89 USDGross price for quantities from 25 pcs - 24.89 USD
Net price for quantities from 100 pcs - 23.93 USDGross price for quantities from 100 pcs - 23.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts