+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AME25-5SJZ

Converter: AC/DC; 25W; Uin: 85÷305VAC,100÷430VDC; Uout: 5VDC; 78%


Manufacturer: AIMTEC

Manufacturer part number:
AME25-5SJZ
TME Symbol:
AME25-5SJZ

Specification

Manufacturer
AIMTEC
Type of converter
AC/DC
Power
25W
Input voltage
85...305V AC, 100...430V DC
Output voltage
5V DC
Output current
4.1A
Efficiency
78%
Manufacturer series
AME
Body dimensions
70x48x23.5mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-40...70°C
Dimensions
Gross weight115.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PCB AC/DC converters AIMTEC,
See other products from this series.:
*
AME25-5SJZ
1 in TME stock
Net price for quantities from 1 pcs - 18.76 USDGross price for quantities from 1 pcs - 18.76 USD
Net price for quantities from 5 pcs - 18.15 USDGross price for quantities from 5 pcs - 18.15 USD
Net price for quantities from 25 pcs - 17.85 USDGross price for quantities from 25 pcs - 17.85 USD
Net price for quantities from 100 pcs - 17.45 USDGross price for quantities from 100 pcs - 17.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts