+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AME40-24SCJZ

Converter: AC/DC; 40W; Uin: 85÷264VAC,100÷370VDC; Uout: 24VDC; 84%


Manufacturer: AIMTEC

Manufacturer part number:
AME40-24SCJZ
TME Symbol:
AME40-24SCJZ

Specification

Manufacturer
AIMTEC
Type of converter
AC/DC
Power
40W
Input voltage
85...264V AC, 100...370V DC
Output voltage
24V DC
Output current
1.66A
Efficiency
84%
Manufacturer series
AME
Body dimensions
89x63.5x25mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-40...70°C
Power consumption without load
<0.5W
Dimensions
Gross weight214.32 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PCB AC/DC converters AIMTEC,
See other products from this series.:
*
AME40-24SCJZ
3 in TME stock
Net price for quantities from 1 pcs - 30.33 USDGross price for quantities from 1 pcs - 30.33 USD
Net price for quantities from 5 pcs - 29.37 USDGross price for quantities from 5 pcs - 29.37 USD
Net price for quantities from 24 pcs - 28.80 USDGross price for quantities from 24 pcs - 28.80 USD
Net price for quantities from 96 pcs - 28.79 USDGross price for quantities from 96 pcs - 28.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTray = 12 pcs