+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AME40-5DMAZ

Converter: AC/DC; 40W; Uin: 90÷264VAC,130÷370VDC; Uout: 5VDC; 80%

Manufacturer: AIMTEC

Manufacturer part number:
AME40-5DMAZ
TME Symbol:
AME40-5DMAZ

Specification

Manufacturer
AIMTEC
Type of converter
AC/DC
Power
40W
Input voltage
90...264V AC, 130...370V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
4A
Output current 2
4A
Efficiency
80%
Manufacturer series
AME
Body dimensions
90.5x63x30mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
4kV
Operating temperature
-40...85°C
Dimensions
Gross weight322.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PCB AC/DC converters AIMTEC,
See other products from this series.:
*
AME40-5DMAZ
6 in TME stock
Net price for quantities from 1 pcs - 18.16 USDGross price for quantities from 1 pcs - 18.16 USD
Net price for quantities from 5 pcs - 17.61 USDGross price for quantities from 5 pcs - 17.61 USD
Net price for quantities from 25 pcs - 17.27 USDGross price for quantities from 25 pcs - 17.27 USD
Net price for quantities from 100 pcs - 16.92 USDGross price for quantities from 100 pcs - 16.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts