+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AME5-15SVZ

Converter: AC/DC; 5W; Uin: 85÷264VAC,100÷370VDC; Uout: 15VDC; 80%


Manufacturer: AIMTEC

Manufacturer part number:
AME5-15SVZ
TME Symbol:
AME5-15SVZ

Specification

Manufacturer
AIMTEC
Type of converter
AC/DC
Power
5W
Input voltage
85...264V AC, 100...370V DC
Output voltage
15V DC
Output current
0.33A
Efficiency
80%
Manufacturer series
AME5-VZ
Body dimensions
48.5x36x20.5mm
Mounting
THT
Protection
anti-overvoltage OVP, over current OCP, short circuit protection SCP
Operating temperature
-40...85°C
Insulation voltage
4kV DC
Gross weight55 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters AIMTEC,
See other products from this series.:
*
AME5-15SVZ
0 in TME stock
Net price for quantities from 1 pcs - 12.21 USDGross price for quantities from 1 pcs - 12.21 USD
Net price for quantities from 5 pcs - 11.77 USDGross price for quantities from 5 pcs - 11.77 USD
Net price for quantities from 25 pcs - 11.55 USDGross price for quantities from 25 pcs - 11.55 USD
Net price for quantities from 120 pcs - 11.31 USDGross price for quantities from 120 pcs - 11.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product