+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AME5-24SJZ

Converter: AC/DC; 5W; Uin: 85÷305VAC,100÷430VDC; Uout: 24VDC; 84%

Manufacturer: AIMTEC

Manufacturer part number:
AME5-24SJZ
TME Symbol:
AME5-24SJZ

Specification

Manufacturer
AIMTEC
Type of converter
AC/DC
Power
5W
Input voltage
85...305V AC, 100...430V DC
Output voltage
24V DC
Output current
0.23A
Efficiency
84%
Manufacturer series
AME
Body dimensions
55x45x21mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-40...70°C
Dimensions
Gross weight66.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PCB AC/DC converters AIMTEC,
See other products from this series.:
*
AME5-24SJZ
0 in TME stock
Net price for quantities from 1 pcs - 18.29 USDGross price for quantities from 1 pcs - 18.29 USD
Net price for quantities from 5 pcs - 17.62 USDGross price for quantities from 5 pcs - 17.62 USD
Net price for quantities from 25 pcs - 17.27 USDGross price for quantities from 25 pcs - 17.27 USD
Net price for quantities from 100 pcs - 16.93 USDGross price for quantities from 100 pcs - 16.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product