+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AME5-24SVZ

Converter: AC/DC; 5.5W; Uin: 85÷264VAC,100÷370VDC; Uout: 24VDC


Manufacturer: AIMTEC

Manufacturer part number:
AME5-24SVZ
TME Symbol:
AME5-24SVZ

Specification

Manufacturer
AIMTEC
Type of converter
AC/DC
Power
5.5W
Input voltage
85...264V AC, 100...370V DC
Output voltage
24V DC
Output current
0.23A
Efficiency
82%
Manufacturer series
AME
Body dimensions
48.5x36x20.5mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
4kV
Operating temperature
-40...85°C
Dimensions
Gross weight54 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters AIMTEC,
See other products from this series.:
*
AME5-24SVZ
11 in TME stock
Net price for quantities from 1 pcs - 12.44 USDGross price for quantities from 1 pcs - 12.44 USD
Net price for quantities from 5 pcs - 11.89 USDGross price for quantities from 5 pcs - 11.89 USD
Net price for quantities from 25 pcs - 11.73 USDGross price for quantities from 25 pcs - 11.73 USD
Net price for quantities from 100 pcs - 11.51 USDGross price for quantities from 100 pcs - 11.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product