+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AME5-524DCJZ

Converter: AC/DC; 5W; Uin: 85÷264VAC,120÷370VDC; Uout: 5VDC; 75%

Manufacturer: AIMTEC

Manufacturer part number:
AME5-524DCJZ
TME Symbol:
AME5-524DCJZ

Specification

Manufacturer
AIMTEC
Type of converter
AC/DC
Power
5W
Input voltage
85...264V AC, 120...370V DC
Output voltage
5V DC
Output voltage 2
24V DC
Output current
0.6A
Output current 2
0.1A
Efficiency
75%
Manufacturer series
AME
Body dimensions
48.5x36x20.5mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV
Operating temperature
-25...70°C
Dimensions
Gross weight48.62 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PCB AC/DC converters AIMTEC,
See other products from this series.:
*
AME5-524DCJZ
3 in TME stock
Net price for quantities from 1 pcs - 6.88 USDGross price for quantities from 1 pcs - 6.88 USD
Net price for quantities from 5 pcs - 6.66 USDGross price for quantities from 5 pcs - 6.66 USD
Net price for quantities from 25 pcs - 6.54 USDGross price for quantities from 25 pcs - 6.54 USD
Net price for quantities from 100 pcs - 6.33 USDGross price for quantities from 100 pcs - 6.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts