+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AME60-48SVZ

Converter: AC/DC; 60W; Uin: 85÷264VAC,100÷370VDC; Uout: 48VDC; 86%


Manufacturer: AIMTEC

Manufacturer part number:
AME60-48SVZ
TME Symbol:
AME60-48SVZ

Specification

Manufacturer
AIMTEC
Type of converter
AC/DC
Power
60W
Input voltage
85...264V AC, 100...370V DC
Output voltage
48V DC
Output current
1.25A
Efficiency
86%
Manufacturer series
AME
Body dimensions
109x58.5x30mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
4kV
Operating temperature
-40...70°C
Dimensions
Gross weight287.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters AIMTEC,
See other products from this series.:
*
AME60-48SVZ
20 in TME stock
Net price for quantities from 1 pcs - 21.49 USDGross price for quantities from 1 pcs - 21.49 USD
Net price for quantities from 5 pcs - 20.76 USDGross price for quantities from 5 pcs - 20.76 USD
Net price for quantities from 25 pcs - 20.32 USDGross price for quantities from 25 pcs - 20.32 USD
Net price for quantities from 100 pcs - 19.88 USDGross price for quantities from 100 pcs - 19.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts