+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AME60-9SMJZ

Converter: AC/DC; 60W; Uin: 90÷264VAC,122÷370VDC; Uout: 9VDC; 84%


Manufacturer: AIMTEC

Manufacturer part number:
AME60-9SMJZ
TME Symbol:
AME60-9SMJZ

Specification

Manufacturer
AIMTEC
Type of converter
AC/DC
Power
60W
Input voltage
90...264V AC, 122...370V DC
Output voltage
9V DC
Output current
6.6A
Efficiency
84%
Manufacturer series
AME
Body dimensions
109x58.5x30mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
4kV
Operating temperature
-40...70°C
Power consumption without load
<0.5W
Additional functions
adjustable output voltage
Dimensions
Gross weight294.55 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PCB AC/DC converters AIMTEC,
See other products from this series.:
*
AME60-9SMJZ
4 in TME stock
Net price for quantities from 1 pcs - 18.91 USDGross price for quantities from 1 pcs - 18.91 USD
Net price for quantities from 5 pcs - 18.32 USDGross price for quantities from 5 pcs - 18.32 USD
Net price for quantities from 25 pcs - 17.96 USDGross price for quantities from 25 pcs - 17.96 USD
Net price for quantities from 100 pcs - 17.61 USDGross price for quantities from 100 pcs - 17.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts