+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AMEL10-24SMAZ

Converter: AC/DC; 10W; Uin: 90÷264VAC,130÷370VDC; Uout: 24VDC; 80%


Manufacturer: AIMTEC

Manufacturer part number:
AMEL10-24SMAZ
TME Symbol:
AMEL10-24SMAZ

Specification

Manufacturer
AIMTEC
Type of converter
AC/DC
Power
10W
Input voltage
90...264V AC, 130...370V DC
Output voltage
24V DC
Output current
0.42A
Efficiency
80%
Manufacturer series
AME
Body dimensions
56.5x30.9x25mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
4kV
Operating temperature
-40...70°C
Dimensions
Gross weight70.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PCB AC/DC converters AIMTEC,
See other products from this series.:
*
AMEL10-24SMAZ
0 in TME stock
Net price for quantities from 1 pcs - 31.66 USDGross price for quantities from 1 pcs - 31.66 USD
Net price for quantities from 5 pcs - 29.97 USDGross price for quantities from 5 pcs - 29.97 USD
Net price for quantities from 25 pcs - 28.50 USDGross price for quantities from 25 pcs - 28.50 USD
Net price for quantities from 100 pcs - 26.80 USDGross price for quantities from 100 pcs - 26.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.