+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AMEL10-3.3N15DMAZ

Converter: AC/DC; 8W; Uin: 90÷264VAC,130÷370VDC; Uout: -3.3VDC


Manufacturer: AIMTEC

Manufacturer part number:
AMEL10-3.3N15DMAZ
TME Symbol:
AMEL10-3.3N15DMAZ

Specification

Manufacturer
AIMTEC
Type of converter
AC/DC
Power
8W
Input voltage
90...264V AC, 130...370V DC
Output voltage
-3.3V DC
Output voltage 2
15V DC
Output current
0.9A
Output current 2
0.33A
Efficiency
75%
Manufacturer series
AME
Body dimensions
56.5x30.9x25mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
4kV
Operating temperature
-40...70°C
Dimensions
Gross weight68.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PCB AC/DC converters AIMTEC,
See other products from this series.:
*
AMEL10-3.3N15DMAZ
2 in TME stock
Net price for quantities from 1 pcs - 6.11 USDGross price for quantities from 1 pcs - 6.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts