+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AMEL10-5S277HAGY

Converter: AC/DC; 10W; AMEL10-277HAGY; PCB; 4000V

Manufacturer: AIMTEC

Manufacturer part number:
AMEL10-5S277HAGY
TME Symbol:
AMEL10-5S277HAGY

Specification

Manufacturer
AIMTEC
Type of converter
AC/DC
Power
10W
Manufacturer series
AMEL10-277HAGY
Body dimensions
52.5x27.4x23mm
Mounting
PCB
Insulation voltage
4kV
Gross weight65 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters AIMTEC,
See other products from this series.:
*
AMEL10-5S277HAGY
0 in TME stock
Net price for quantities from 200 pcs - 9.85 USDGross price for quantities from 200 pcs - 9.85 USD
No. of pieces (Multiplicity: 200)