+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AMEL10-5S277HAVZ

Converter: AC/DC; 10W; Uin: 85÷305VAC,100÷430VDC; Uout: 5VDC; 79%


Manufacturer: AIMTEC

Manufacturer part number:
AMEL10-5S277HAVZ
TME Symbol:
AMEL10-5S277HAVZ

Specification

Manufacturer
AIMTEC
Type of converter
AC/DC
Power
10W
Input voltage
85...305V AC, 100...430V DC
Output voltage
5V DC
Output current
2A
Efficiency
79%
Manufacturer series
AME
Body dimensions
25.4x40x21mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
4kV
Operating temperature
-40...85°C
Power consumption without load
<0.1W
Dimensions
Gross weight33.16 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters AIMTEC,
See other products from this series.:
*
AMEL10-5S277HAVZ
38 in TME stock
Net price for quantities from 1 pcs - 7.40 USDGross price for quantities from 1 pcs - 7.40 USD
Net price for quantities from 5 pcs - 7.20 USDGross price for quantities from 5 pcs - 7.20 USD
Net price for quantities from 25 pcs - 7.05 USDGross price for quantities from 25 pcs - 7.05 USD
Net price for quantities from 96 pcs - 6.90 USDGross price for quantities from 96 pcs - 6.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 48 pcsCardboard = 144 pcs