+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AMEL10-9S277HAVZ

Converter: AC/DC; 10W; Uin: 85÷305VAC,100÷430VDC; Uout: 9VDC; 81%


Manufacturer: AIMTEC

Manufacturer part number:
AMEL10-9S277HAVZ
TME Symbol:
AMEL10-9S277HAVZ

Specification

Manufacturer
AIMTEC
Type of converter
AC/DC
Power
10W
Input voltage
85...305V AC, 100...430V DC
Output voltage
9V DC
Output current
1.1A
Efficiency
81%
Manufacturer series
AMEL10-277HAVZ
Body dimensions
40x25.4x21mm
Mounting
THT
Protection
anti-overvoltage OVP, over current OCP, short circuit protection SCP
Operating temperature
-40...85°C
Insulation voltage
4kV DC
Gross weight34 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters AIMTEC,
See other products from this series.:
*
AMEL10-9S277HAVZ
0 in TME stock
Net price for quantities from 1 pcs - 11.50 USDGross price for quantities from 1 pcs - 11.50 USD
Net price for quantities from 10 pcs - 10.59 USDGross price for quantities from 10 pcs - 10.59 USD
Net price for quantities from 25 pcs - 10.14 USDGross price for quantities from 25 pcs - 10.14 USD
Net price for quantities from 50 pcs - 9.80 USDGross price for quantities from 50 pcs - 9.80 USD
Net price for quantities from 100 pcs - 9.47 USDGross price for quantities from 100 pcs - 9.47 USD
Net price for quantities from 200 pcs - 9.13 USDGross price for quantities from 200 pcs - 9.13 USD
Net price for quantities from 500 pcs - 8.68 USDGross price for quantities from 500 pcs - 8.68 USD
Net price for quantities from 1000 pcs - 8.39 USDGross price for quantities from 1000 pcs - 8.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.