+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AMEL15-12S277HALPZ

Converter: AC/DC; 15W; Uin: 85÷305VAC,100÷430VDC; Uout: 12VDC; 86%


Manufacturer: AIMTEC

Manufacturer part number:
AMEL15-12S277HALPZ
TME Symbol:
AMEL15-12S277HALPZ

Specification

Manufacturer
AIMTEC
Type of converter
AC/DC
Power
15W
Input voltage
85...305V AC, 100...430V DC
Output voltage
12V DC
Output current
1.25A
Number of outputs
1
Efficiency
86%
Body dimensions
52.4x27.2x24mm
Mounting
THT
Protection
anti-overvoltage OVP, over current OCP, short circuit protection SCP
Operating temperature
-40...70°C
Application
industry, power grid, telecommunication
Switching frequency
65kHz
Insulation voltage
4kV DC
Input current
500mA
Gross weight55.18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters AIMTEC,
*
AMEL15-12S277HALPZ
2 in TME stock
Net price for quantities from 1 pcs - 8.51 USDGross price for quantities from 1 pcs - 8.51 USD
Net price for quantities from 10 pcs - 7.96 USDGross price for quantities from 10 pcs - 7.96 USD
Net price for quantities from 30 pcs - 7.42 USDGross price for quantities from 30 pcs - 7.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.