+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AMEL15-24S277HAVZ

Converter: AC/DC; 15W; Uin: 85÷305VAC,100÷430VDC; Uout: 24VDC; 85%


Manufacturer: AIMTEC

Manufacturer part number:
AMEL15-24S277HAVZ
TME Symbol:
AMEL15-24S277HAVZ

Specification

Manufacturer
AIMTEC
Type of converter
AC/DC
Power
15W
Input voltage
85...305V AC, 100...430V DC
Output voltage
24V DC
Output current
0.625A
Efficiency
85%
Manufacturer series
AME
Body dimensions
47.6x26.8x23.5mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
4kV
Operating temperature
-25...85°C
Power consumption without load
<0.1W
Dimensions
Gross weight46.06 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PCB AC/DC converters AIMTEC,
See other products from this series.:
*
AMEL15-24S277HAVZ
35 in TME stock
Net price for quantities from 1 pcs - 7.92 USDGross price for quantities from 1 pcs - 7.92 USD
Net price for quantities from 5 pcs - 7.70 USDGross price for quantities from 5 pcs - 7.70 USD
Net price for quantities from 35 pcs - 7.54 USDGross price for quantities from 35 pcs - 7.54 USD
Net price for quantities from 105 pcs - 7.36 USDGross price for quantities from 105 pcs - 7.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 35 pcsCardboard = 105 pcs