+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AMEL15-3.3SJZ

Converter: AC/DC; 8.9W; Uin: 85÷264VAC,100÷370VDC; Uout: 3.3VDC

Manufacturer: AIMTEC

Manufacturer part number:
AMEL15-3.3SJZ
TME Symbol:
AMEL15-3.3SJZ

Specification

Manufacturer
AIMTEC
Type of converter
AC/DC
Power
8.9W
Input voltage
85...264V AC, 100...370V DC
Output voltage
3.3V DC
Output current
2.7A
Efficiency
72%
Manufacturer series
AME
Body dimensions
53.8x28.8x23.5mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
4kV
Operating temperature
-40...70°C
Dimensions
Gross weight58.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters AIMTEC,
See other products from this series.:
*
AMEL15-3.3SJZ
3 in TME stock
Net price for quantities from 1 pcs - 8.52 USDGross price for quantities from 1 pcs - 8.52 USD
Net price for quantities from 5 pcs - 8.21 USDGross price for quantities from 5 pcs - 8.21 USD
Net price for quantities from 25 pcs - 8.09 USDGross price for quantities from 25 pcs - 8.09 USD
Net price for quantities from 100 pcs - 7.97 USDGross price for quantities from 100 pcs - 7.97 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts