+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AMEL15-3S277HAVZ

Converter: AC/DC; 13.2W; Uin: 85÷305VAC,100÷430VDC; Uout: 3.3VDC


Manufacturer: AIMTEC

Manufacturer part number:
AMEL15-3S277HAVZ
TME Symbol:
AMEL15-3S277HAVZ

Specification

Manufacturer
AIMTEC
Type of converter
AC/DC
Power
13.2W
Input voltage
85...305V AC, 100...430V DC
Output voltage
3.3V DC
Output current
4A
Efficiency
82%
Manufacturer series
AMEL15-277HAVZ
Body dimensions
47.6x26.8x23.5mm
Mounting
THT
Protection
anti-overvoltage OVP, over current OCP, short circuit protection SCP
Operating temperature
-40...85°C
Insulation voltage
4kV DC
Gross weight48 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters AIMTEC,
See other products from this series.:
*
AMEL15-3S277HAVZ
0 in TME stock
Net price for quantities from 105 pcs - 8.84 USDGross price for quantities from 105 pcs - 8.84 USD
No. of pieces (Multiplicity: 105)
Minimum order quantity: 105.
Multiplicity: 105.