+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AMEL20-15S277HAVZ

Converter: AC/DC; 20W; Uin: 85÷305VAC,100÷430VDC; Uout: 15VDC; 87%


Manufacturer: AIMTEC

Manufacturer part number:
AMEL20-15S277HAVZ
TME Symbol:
AMEL20-15S277HAVZ

Specification

Manufacturer
AIMTEC
Type of converter
AC/DC
Power
20W
Input voltage
85...305V AC, 100...430V DC
Output voltage
15V DC
Output current
1.33A
Efficiency
87%
Manufacturer series
AMEL20-277HAVZ
Body dimensions
52.4x27.2x24mm
Mounting
THT
Protection
anti-overvoltage OVP, over current OCP, short circuit protection SCP
Operating temperature
-40...85°C
Insulation voltage
4kV DC
Gross weight57.16 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters AIMTEC,
See other products from this series.:
*
AMEL20-15S277HAVZ
44 in TME stock
Net price for quantities from 1 pcs - 8.90 USDGross price for quantities from 1 pcs - 8.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.