+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AMEL20-24S277HAGY

Converter: AC/DC; 21.6W; 24VDC; Iout: 0÷900mA; AMEL20-277HAGY; PCB

Manufacturer: AIMTEC

Manufacturer part number:
AMEL20-24S277HAGY
TME Symbol:
AMEL20-24S277HAGY

Specification

Manufacturer
AIMTEC
Type of converter
AC/DC
Power
21.6W
Output voltage
24V DC
Output current
0...900mA
Manufacturer series
AMEL20-277HAGY
Body dimensions
52.5x27.4x23mm
Mounting
PCB
Insulation voltage
4kV
Gross weight65 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters AIMTEC,
See other products from this series.:
*
AMEL20-24S277HAGY
0 in TME stock
Net price for quantities from 200 pcs - 10.97 USDGross price for quantities from 200 pcs - 10.97 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.