+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AMEL20-524DMAZ

Converter: AC/DC; 18W; Uin: 90÷264VAC,130÷370VDC; Uout: 5VDC; 77%

Manufacturer: AIMTEC

Manufacturer part number:
AMEL20-524DMAZ
TME Symbol:
AMEL20-524DMAZ

Specification

Manufacturer
AIMTEC
Type of converter
AC/DC
Power
18W
Input voltage
90...264V AC, 130...370V DC
Output voltage
5V DC
Output voltage 2
24V DC
Output current
1.6A
Output current 2
0.46A
Efficiency
77%
Manufacturer series
AME
Body dimensions
56.5x30.9x25mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
4kV
Operating temperature
-40...70°C
Dimensions
Gross weight68.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PCB AC/DC converters AIMTEC,
See other products from this series.:
*
AMEL20-524DMAZ
23 in TME stock
Net price for quantities from 1 pcs - 25.07 USDGross price for quantities from 1 pcs - 25.07 USD
Net price for quantities from 3 pcs - 24.35 USDGross price for quantities from 3 pcs - 24.35 USD
Net price for quantities from 5 pcs - 23.88 USDGross price for quantities from 5 pcs - 23.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 7 pcs