+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AMEL20-5SAZ

Converter: AC/DC; 20W; Uin: 90÷305VAC,130÷430VDC; Uout: 5VDC; 77%

Manufacturer: AIMTEC

Manufacturer part number:
AMEL20-5SAZ
TME Symbol:
AMEL20-5SAZ

Specification

Manufacturer
AIMTEC
Type of converter
AC/DC
Power
20W
Input voltage
90...305V AC, 130...430V DC
Output voltage
5V DC
Output current
4A
Efficiency
77%
Manufacturer series
AME
Body dimensions
56.5x30.9x25mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
4kV
Operating temperature
-40...80°C
Dimensions
Gross weight70.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PCB AC/DC converters AIMTEC,
See other products from this series.:
*
AMEL20-5SAZ
0 in TME stock
Net price for quantities from 203 pcs - 35.34 USDGross price for quantities from 203 pcs - 35.34 USD
No. of pieces (Multiplicity: 1)