+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AMEL30-24S277HAVZ

Converter: AC/DC; 30W; Uin: 85÷305VAC,100÷430VDC; Uout: 24VDC; 88%


Manufacturer: AIMTEC

Manufacturer part number:
AMEL30-24S277HAVZ
TME Symbol:
AMEL30-24S277HAVZ

Specification

Manufacturer
AIMTEC
Type of converter
AC/DC
Power
30W
Input voltage
85...305V AC, 100...430V DC
Output voltage
24V DC
Output current
1.3A
Efficiency
88%
Manufacturer series
AME
Body dimensions
69.5x39x24mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
4.2kV
Operating temperature
-40...85°C
Power consumption without load
<0.1W
Dimensions
Gross weight100.22 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PCB AC/DC converters AIMTEC,
See other products from this series.:
*
AMEL30-24S277HAVZ
17 in TME stock
Net price for quantities from 1 pcs - 13.05 USDGross price for quantities from 1 pcs - 13.05 USD
Net price for quantities from 10 pcs - 12.81 USDGross price for quantities from 10 pcs - 12.81 USD
Net price for quantities from 60 pcs - 12.42 USDGross price for quantities from 60 pcs - 12.42 USD
Net price for quantities from 120 pcs - 12.18 USDGross price for quantities from 120 pcs - 12.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 20 pcsCardboard = 60 pcs