+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AMEL40-24S277HAVZ

Converter: AC/DC; 40W; Uin: 85÷305VAC,100÷430VDC; Uout: 24VDC; 89%


Manufacturer: AIMTEC

Manufacturer part number:
AMEL40-24S277HAVZ
TME Symbol:
AMEL40-24S277HAVZ

Specification

Manufacturer
AIMTEC
Type of converter
AC/DC
Power
40W
Input voltage
85...305V AC, 100...430V DC
Output voltage
24V DC
Output current
1.67A
Efficiency
89%
Manufacturer series
AMEL40-277HAVZ
Body dimensions
39x69.5x24mm
Mounting
THT
Protection
anti-overvoltage OVP, over current OCP, short circuit protection SCP
Operating temperature
-40...85°C
Insulation voltage
4.2kV DC
Gross weight100.5 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters AIMTEC,
See other products from this series.:
*
AMEL40-24S277HAVZ
0 in TME stock
Net price for quantities from 1 pcs - 19.94 USDGross price for quantities from 1 pcs - 19.94 USD
Net price for quantities from 5 pcs - 19.35 USDGross price for quantities from 5 pcs - 19.35 USD
Net price for quantities from 25 pcs - 18.98 USDGross price for quantities from 25 pcs - 18.98 USD
Net price for quantities from 120 pcs - 18.52 USDGross price for quantities from 120 pcs - 18.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.