+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AMEL40-48S277HAVZ

Converter: AC/DC; 40W; Uin: 85÷305VAC,100÷430VDC; Uout: 48VDC; 90%


Manufacturer: AIMTEC

Manufacturer part number:
AMEL40-48S277HAVZ
TME Symbol:
AMEL40-48S277HAVZ

Specification

Manufacturer
AIMTEC
Type of converter
AC/DC
Power
40W
Input voltage
85...305V AC, 100...430V DC
Output voltage
48V DC
Output current
0.83A
Efficiency
90%
Manufacturer series
AMEL40-277HAVZ
Body dimensions
39x69.5x24mm
Mounting
THT
Protection
anti-overvoltage OVP, over current OCP, short circuit protection SCP
Operating temperature
-40...85°C
Insulation voltage
4.2kV DC
Gross weight101.45 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters AIMTEC,
See other products from this series.:
*
AMEL40-48S277HAVZ
0 in TME stock
Net price for quantities from 1 pcs - 17.74 USDGross price for quantities from 1 pcs - 17.74 USD
Net price for quantities from 5 pcs - 17.09 USDGross price for quantities from 5 pcs - 17.09 USD
Net price for quantities from 25 pcs - 16.79 USDGross price for quantities from 25 pcs - 16.79 USD
Net price for quantities from 120 pcs - 16.36 USDGross price for quantities from 120 pcs - 16.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.