+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AMEL5-15DEMAZ

Converter: AC/DC; 5W; Uin: 90÷264VAC,130÷370VDC; Uout: 15VDC; 73%

Manufacturer: AIMTEC

Manufacturer part number:
AMEL5-15DEMAZ
TME Symbol:
AMEL5-15DEMAZ

Specification

Manufacturer
AIMTEC
Type of converter
AC/DC
Power
5W
Input voltage
90...264V AC, 130...370V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
0.168A
Output current 2
0.168A
Efficiency
73%
Manufacturer series
AME
Body dimensions
51.5x28x17.8mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
4kV
Operating temperature
-40...80°C
Dimensions
Gross weight43.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PCB AC/DC converters AIMTEC,
See other products from this series.:
*
AMEL5-15DEMAZ
3 in TME stock
Net price for quantities from 1 pcs - 18.63 USDGross price for quantities from 1 pcs - 18.63 USD
Net price for quantities from 5 pcs - 18.02 USDGross price for quantities from 5 pcs - 18.02 USD
Net price for quantities from 25 pcs - 17.66 USDGross price for quantities from 25 pcs - 17.66 USD
Net price for quantities from 100 pcs - 17.30 USDGross price for quantities from 100 pcs - 17.30 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts