+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AMEL5-15SMAZ

Converter: AC/DC; 5W; Uin: 90÷264VAC,130÷370VDC; Uout: 15VDC; 74%


Manufacturer: AIMTEC

Manufacturer part number:
AMEL5-15SMAZ
TME Symbol:
AMEL5-15SMAZ

Specification

Manufacturer
AIMTEC
Type of converter
AC/DC
Power
5W
Input voltage
90...264V AC, 130...370V DC
Output voltage
15V DC
Output current
0.333A
Efficiency
74%
Manufacturer series
AME
Body dimensions
51.5x28x17.8mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
4kV
Operating temperature
-25...80°C
Dimensions
Gross weight41.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PCB AC/DC converters AIMTEC,
See other products from this series.:
*
AMEL5-15SMAZ
0 in TME stock
Net price for quantities from 100 pcs - 17.23 USDGross price for quantities from 100 pcs - 17.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.