+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AMEL5-15SMJZ

Converter: AC/DC; 5W; Uin: 85÷264VAC,100÷370VDC; Uout: 15VDC; 81%

Manufacturer: AIMTEC

Manufacturer part number:
AMEL5-15SMJZ
TME Symbol:
AMEL5-15SMJZ

Specification

Manufacturer
AIMTEC
Type of converter
AC/DC
Power
5W
Input voltage
85...264V AC, 100...370V DC
Output voltage
15V DC
Output current
0.333A
Efficiency
81%
Manufacturer series
AME
Body dimensions
53.8x28.8x19mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
4kV
Operating temperature
-25...70°C
Power consumption without load
<0.3W
Dimensions
Gross weight41 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PCB AC/DC converters AIMTEC,
See other products from this series.:
*
AMEL5-15SMJZ
21 in TME stock
Net price for quantities from 1 pcs - 7.92 USDGross price for quantities from 1 pcs - 7.92 USD
Net price for quantities from 5 pcs - 7.69 USDGross price for quantities from 5 pcs - 7.69 USD
Net price for quantities from 25 pcs - 7.52 USDGross price for quantities from 25 pcs - 7.52 USD
Net price for quantities from 100 pcs - 7.36 USDGross price for quantities from 100 pcs - 7.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts