+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AMEL5-5SVZ

Converter: AC/DC; 5W; Uin: 85÷264VAC,100÷370VDC; Uout: 5VDC; 75%

Manufacturer: AIMTEC

Manufacturer part number:
AMEL5-5SVZ
TME Symbol:
AMEL5-5SVZ

Specification

Manufacturer
AIMTEC
Type of converter
AC/DC
Power
5W
Input voltage
85...264V AC, 100...370V DC
Output voltage
5V DC
Output current
1A
Efficiency
75%
Manufacturer series
AME
Body dimensions
37x24.5x18mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
4kV
Operating temperature
-40...70°C
Dimensions
Gross weight24.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters AIMTEC,
See other products from this series.:
*
AMEL5-5SVZ
0 in TME stock
Net price for quantities from 1 pcs - 8.66 USDGross price for quantities from 1 pcs - 8.66 USD
Net price for quantities from 5 pcs - 8.39 USDGross price for quantities from 5 pcs - 8.39 USD
Net price for quantities from 25 pcs - 8.22 USDGross price for quantities from 25 pcs - 8.22 USD
Net price for quantities from 100 pcs - 8.04 USDGross price for quantities from 100 pcs - 8.04 USD
No. of pieces (Multiplicity: 1)
Hardly available product