+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AMEL60-5S277HAVZ

Converter: AC/DC; 50W; Uin: 85÷305VAC,100÷430VDC; Uout: 5VDC; 89%


Manufacturer: AIMTEC

Manufacturer part number:
AMEL60-5S277HAVZ
TME Symbol:
AMEL60-5S277HAVZ

Specification

Manufacturer
AIMTEC
Type of converter
AC/DC
Power
50W
Input voltage
85...305V AC, 100...430V DC
Output voltage
5V DC
Output current
10A
Efficiency
89%
Manufacturer series
AMEL60-277HAVZ
Body dimensions
48x70x27mm
Mounting
THT
Protection
anti-overvoltage OVP, over current OCP, short circuit protection SCP
Operating temperature
-40...85°C
Insulation voltage
4.2kV DC
Gross weight126.92 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB AC/DC converters AIMTEC,
See other products from this series.:
*
AMEL60-5S277HAVZ
0 in TME stock
Net price for quantities from 1 pcs - 23.05 USDGross price for quantities from 1 pcs - 23.05 USD
Net price for quantities from 5 pcs - 22.38 USDGross price for quantities from 5 pcs - 22.38 USD
Net price for quantities from 25 pcs - 21.84 USDGross price for quantities from 25 pcs - 21.84 USD
Net price for quantities from 120 pcs - 21.44 USDGross price for quantities from 120 pcs - 21.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.